The TV07RK-17-73P-P35AD is a 73-position circular connector with a through hole mount, shielded design, and gold contact plating. It operates within a temperature range of -65°C to 175°C and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RK-17-73P-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.