This 73-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD, with gold contact plating. It features a jam nut package type and is rated for environment resistance. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, front side nut, or front. It operates within a temperature range of -65°C to 175°C.
Amphenol TV07RK-17-73SA-S1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.