The TV07RK-19-88P-P35AD is a shielded circular connector designed for use in a variety of applications, including through hole, panel, bulkhead, and front mount configurations. It features 88 positions and is plated with gold for reliable electrical connections. This connector is resistant to a range of environments and can operate within a temperature range of -65 degrees Celsius to 175 degrees Celsius. It is packaged in bulk and is part of the MIL-DTL-38999 Series III, Tri-Start HD series of connectors.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RK-19-88P-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.