The TV07RK-19-88S-S35 is a 88-position shielded circular connector from Amphenol, featuring gold contact plating and a jam nut package type. It is designed for use in harsh environments and has a temperature range of -65°C to 175°C. The connector is available in bulk packaging and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series, which is known for its high reliability and resistance to environmental factors.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |