The TV07RK-19-88SB-S3 is a shielded, 88-position circular connector with gold contact plating. It features a jam nut package type and is rated for operation in environments resistant to various conditions. The connector is designed for use in applications requiring high temperature resistance, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07RK-19-88SB-S3 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.