The TV07RK-19-88SC-S1AD is a shielded connector from Amphenol, featuring a MIL-DTL-38999 Series III, Tri-Start HD design. It has 88 positions and is rated for operation between -65°C and 175°C. The connector is designed for through-hole, panel, bulkhead, front side nut, and front mount applications, with a gold-plated contact and solder termination. It is packaged in bulk and meets environment-resistant ratings.
Sign in to ask questions about the Amphenol TV07RK-19-88SC-S1AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RK-19-88SC-S1AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-19-88SC-S1AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.