The TV07RK-19-88SC-S35AD connector is a shielded, through hole, bulkhead, front side nut, front mount connector with 88 positions. It features gold contact plating and is resistant to various environments. Operating temperature range is from -65°C to 175°C. The connector is packaged in bulk and has a jam nut package type.
Amphenol TV07RK-19-88SC-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.