The TV07RK-19-88SC-S3AD is a 88-position circular connector with shielded features and gold contact plating. It is designed for use in high-temperature environments, operating between -65°C and 175°C. The connector is available in bulk packaging and is rated for use in environment-resistant applications. It features a jam nut package type and is suitable for through-hole, panel, bulkhead, front side nut, and front mount configurations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |