The TV07RK-21-121P-P3AD is a 121-position circular connector with a shielded design and gold-plated contacts. It features a jam nut package type and is rated for operation in environments resistant to various conditions. The connector is designed for use in applications where high temperatures are present, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in a bulk packaging option and can be mounted through a hole, panel, bulkhead, front side nut, or front. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07RK-21-121P-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-21-121P-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.