This 121-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features gold contact plating and is rated for environment-resistant applications. The connector is available in bulk packaging and can be mounted through a variety of methods, including through-hole, panel, bulkhead, front side nut, and front. It operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |