The TV07RK-21-121S-S3AD is a shielded circular connector with 121 positions, featuring gold-contact plating. It is designed for use in through hole, panel, bulkhead, front side nut, and front mount applications. This connector operates within a temperature range of -65 degrees Celsius to 175 degrees Celsius and is resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |