This Amphenol connector features 9 positions, shielded for electromagnetic interference protection, and gold contact plating for reliable connections. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is rated for use in environment-resistant applications and is available in a bulk packaging option. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and can be mounted through a hole, panel, bulkhead, front side nut, or front.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |