This 19-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 450VDC or 300VAC. The connector is rated for operation over a temperature range of -65 to 175°C. It is mounted using a jam nut and is suitable for use in a variety of applications.
Amphenol TV07RL-11-19PA-P2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV07RL-11-19PA-P2 to view detailed technical specifications.
No datasheet is available for this part.