The TV07RL-15-55PD-P35AD circular connector from Amphenol features 55 crimp contacts and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 450VDC or 300VAC. This connector is designed for use in applications requiring high voltage and temperature ratings, and is suitable for mounting with a jam nut.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RL-15-55PD-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.