
This Amphenol connector features a shielded design, gold contact plating, and a tri-start TV series III configuration. It is rated for operation between -65°C and 175°C and is suitable for use in environment-resistant applications. The connector is available in a bulk packaging configuration and can be mounted using a front side nut, making it suitable for panel, bulkhead, or other applications requiring a secure connection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |