The TV07RQF-17-60P-453-LC shielded circular connector is a panel, bulkhead, front side nut mount connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a circular contact shape and a crimp contact type. The connector has a silver housing color and is made of aluminum with an electroless nickel shell finish. It is rated for environment resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07RQF-17-60P-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.