The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector is a shielded connector with a silver housing, electroless nickel shell finish, and aluminum shell material. It features a crimp contact type and a circular contact shape. The connector is rated for operation between -65°C and 200°C and is available in a bulk packaging option. It is designed for use in panel, bulkhead, and front side nut mounting configurations and is resistant to various environments.
Sign in to ask questions about the Amphenol TV07RQF-17-60PD-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RQF-17-60PD-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RQF-17-60PD-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.