Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |