This Amphenol MIL-DTL-38999 Series III, Tri-Start TV circular connector features a shielded design and operates over a temperature range of -65°C to 200°C. The connector has a circular contact shape and is rated for crimp connections. It is available in bulk packaging and is suitable for use in environment-resistant applications. The connector's housing is made of aluminium and features an electroless nickel shell finish.
Amphenol TV07RQF-21-79S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.