
The MIL-DTL-38999 Series III, Tri-Start TV Jam Nut Connector features a circular contact shape and crimp contact type, with a silver housing color. It is designed for panel, bulkhead, and front side nut mounting and is available in a bulk packaging option. The connector is resistant to various environments and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The shell is made of aluminum with an electroless nickel finish and provides shielding for electromagnetic interference protection.
Sign in to ask questions about the Amphenol TV07RQF-23-6P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RQF-23-6P-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RQF-23-6P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.