The TV07RQF-25-17S-453-LC is a Tri-Start TV Series III circular connector from Amphenol, designed for panel, bulkhead, and front side nut mounting. It features a jam nut package type, silver housing color, and a shielding configuration. The connector is rated for operation in temperatures ranging from -65°C to 200°C and is resistant to various environments. It is constructed with an aluminium shell and features an electroless nickel finish.
Sign in to ask questions about the Amphenol TV07RQF-25-17S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RQF-25-17S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RQF-25-17S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.