The TV07RQF-25-17SD-453-LC is a shielded, circular connector from Amphenol, designed for panel, bulkhead, and front side nut mounting. It features a silver housing, electroless nickel shell finish, and an aluminium shell material. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TV07RQF-25-17SD-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.