
This Amphenol connector features a shielded design with gold contact plating, suitable for operating temperatures between -65°C and 200°C. It is rated for use in environment-resistant applications and is available in a bulk packaging option. The connector is designed for panel, bulkhead, or front side nut mounting and has 46 positions. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
