The TV07RQW-17-2PC-LC connector features a shielded design with a circular contact shape and crimp contact type. It is constructed from aluminium with a cadmium finish and is resistant to various environments. The connector is suitable for panel, bulkhead, and front side nut mounting and is available in bulk packaging. It operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Amphenol TV07RQW-17-2PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RQW-17-2PC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RQW-17-2PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.