The Tri-Start TV Circular Connector is a shielded connector with an aluminium shell, suitable for operating temperatures between -65°C and 175°C. It features a crimp contact type and a circular contact shape. The connector is available in bulk packaging and is rated for environment resistance. It is part of the MIL-DTL-38999 Series III connector series and is designed for panel, bulkhead, and front side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |