This 19-position shielded circular connector features gold contact plating and is made of aluminium. It is designed for use in harsh environments and is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and can be mounted to a panel or bulkhead using a front side nut. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |