This 19-position shielded circular connector is designed for use in harsh environments and features gold-plated contacts for reliable connections. Constructed from durable aluminum, it can withstand operating temperatures ranging from -65°C to 175°C. The connector is available in bulk packaging and is suitable for a variety of mounting configurations, including through-hole, panel, bulkhead, front side nut, and front mount. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series, and is rated for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |