
Circular connector, receptacle gender, featuring 13 female contacts with gold-plated copper contacts. This straight, shielded connector is constructed with an aluminum body and a green finish, rated for 550V and operating temperatures from -65°C to 175°C. Designed for panel, bulkhead, and jam nut mounting, it adheres to MIL-DTL-38999 Series III standards and utilizes a crimp termination method.
Amphenol TV07RW-11-35S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-11-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
