This Amphenol 32-position shielded circular connector features gold contact plating and is designed for use in environments with operating temperatures ranging from -65°C to 175°C. It is available in a bulk packaging option and is rated for use in environment-resistant applications. The connector can be mounted through a hole, panel, bulkhead, or front side nut, and is terminated with solder. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series. This connector is suitable for a variety of applications that require a reliable and durable connection.
Amphenol TV07RW-13-32S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.