The TV07RW-13-32SB-S3AD is a 32-position shielded circular connector from Amphenol, designed for harsh environments. It features a gold-plated contact and is rated for operation between -65°C and 175°C. This connector is suitable for through-hole, panel, bulkhead, front side nut, and front mount applications. It meets the MIL-DTL-38999 Series III and Tri-Start HD standards, making it a reliable choice for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |