CIRCULAR, SIZE 13, 10WAYS, SKT; Product Range:Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:10; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:13-98; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:B; Service Class:Corrosion Resistant, EMI; Approval Category:MIL-DTL-38999 Series III
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07RW-13-98SB-W52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-13-98SB-W52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.