The TV07RW-15-15PC-LC connector is a 15-contact female crimp connector with a jam nut termination. It features a copper alloy contact material and gold plating. The connector is packaged individually in a bag. The operating temperature range is not specified. The connector is not radiation hardened and is not RoHS compliant.
Amphenol TV07RW-15-15PC-LC technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.