This aluminium circular connector features a shielded design with a cadmium shell finish and a crimp contact type. It is rated for environment-resistant applications and is available in a bulk packaging option. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for panel, bulkhead, and front side nut mounting.
Amphenol TV07RW-15-4AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.