The TV07RW-15-55PB-P25AD is a 55-position shielded connector from Amphenol, featuring gold contact plating and a jam nut package type. It is designed for use in environments with high temperatures, operating between -65°C and 175°C. The connector is rated for use in environment-resistant applications and is available in a bulk packaging option. It can be mounted through a hole, panel, bulkhead, front side nut, or front, providing flexibility in installation. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RW-15-55PB-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.