The TV07RW-15-55SA-S3AD is a shielded, gold-contact-plated, through-hole and panel-mountable connector featuring 55 positions. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for operation between -65°C and 175°C. The connector is packaged in bulk and is environment resistant. It is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |