
This 12-position receptacle features a shielded design with an aluminium body and gold-plated copper contacts. It is rated for operation up to 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The receptacle is available in bulk packaging and is suitable for panel, bulkhead, front side nut, and jam nut mounting. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Amphenol TV07RW-15-97SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-15-97SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-15-97SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.