
This Amphenol connector features a gold-plated contact and shielded design, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is available in a bulk packaging configuration. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for through hole, panel, bulkhead, front side nut, and front mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RW-17-73PA-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
