This 73-position circular connector features a shielded design with an aluminium shell and cadmium finish. It is rated for operation between -65°C and 175°C and is suitable for panel, bulkhead, and front side nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is environment resistant.
Sign in to ask questions about the Amphenol TV07RW-17-73S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-17-73S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-17-73S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.