This 73-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features a copper alloy contact material and gold finish for mating contacts. The connector is rated for operation between -65°C and 175°C and is available in a bulk packaging option. The shell is made of aluminum with a cadmium finish and is designed for through-hole, panel, bulkhead, or front-side nut mounting.
Amphenol TV07RW-17-73S-S25 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.