This Amphenol TV07RW-17-73SB-S3AD connector features a circular design with 73 SKT contacts, crimp termination, and a straight body orientation. It is rated for operation between -65°C and 175°C and has a maximum voltage rating of 450VDC or 300VAC. The connector is designed for jam nut mounting and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |