The MIL-DTL-38999 Series III, Tri-Start HD connector features shielded construction and a maximum operating temperature range of -65°C to 175°C. It is available in a 73-position configuration and can be mounted through a hole, panel, bulkhead, or front side nut. The connector is plated with gold and is resistant to various environments. It is packaged in bulk and features a jam nut termination style.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |