
This 23-position shielded circular connector features a copper alloy contact material with gold plating and a circular contact shape. The connector is rated for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has a green housing color and is available in a bulk packaging option. The connector is designed for panel, bulkhead, or front side nut mounting and has a maximum operating temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07RW-17-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-17-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.