
This 23-position shielded circular connector features a copper alloy contact material with gold plating, a circular contact shape, and a crimp contact type. It has a green housing color and is rated for operation in environments resistant to various conditions. The connector is available in bulk packaging and has a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. It is designed for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07RW-17-99HD-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-17-99HD-LC to view detailed technical specifications.
No datasheet is available for this part.