This 28-position circular connector features a shielded design with an aluminium shell and a maximum operating temperature range of -65°C to 175°C. The connector is made with a copper alloy contact material and features a gold plating. The contacts are of circular shape and crimp type. The connector is available in a bulk packaging option and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07RW-19-28HA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.