The TV07RW-19-88PA-P2AD is a Tri-Start HD circular connector from Amphenol, featuring 88 positions and a shielded design. It is rated for operation between -65°C and 175°C and has gold plating for corrosion resistance. The connector is designed for through hole, panel, bulkhead, front side nut, and front mount applications, and is packaged in bulk. It is part of the MIL-DTL-38999 Series III and is environment resistant.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RW-19-88PA-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |