The TV07RW-21-121P-P3AD connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is resistant to various environments. The connector is available in a bulk packaging and is designed for through-hole, panel, bulkhead, front side nut, and front mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07RW-21-121P-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-21-121P-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.