
This 121-position shielded receptacle features a body made of aluminium with cadmium plating and copper contacts with gold plating. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -65°C and 175°C. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is compliant with military standard MIL-DTL-38999.
Sign in to ask questions about the Amphenol TV07RW-21-121SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-21-121SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 121 |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-21-121SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.