The TV07RW-21-16JC-LC is a 16-position shielded circular connector with 16 crimp contacts, suitable for operating temperatures between -65°C and 175°C. It features a green housing made of aluminium and a cadmium shell finish. The connector is rated for environment resistance and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III and Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RW-21-16JC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.