
This 79-contact receptacle connector is manufactured by Amphenol and meets the military standard MIL-DTL-38999. The connector features a crimp termination and is packaged in a jam nut configuration. The body is made of aluminium with a cadmium plating, while the contacts are made of copper or copper alloy with a gold plating. The connector is not Reach SVHC compliant.
Amphenol TV07RW-21-35B technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 79 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.