This aluminium circular connector features 79 positions, is shielded, and has a maximum operating temperature of 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance. The connector is available in bulk packaging and has a crimp termination.
Amphenol TV07RW-21-35JB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-21-35JB to view detailed technical specifications.
No datasheet is available for this part.